Analog Devices LTM2881CV-3#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin LGA Tray
$ 15.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881CV-3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

element14

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2881CV-3#PBF.

Descriptions

Descriptions of Analog Devices LTM2881CV-3#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin LGA Tray
20Mbps 1/1 LGA-32 RS-485/RS-422 ICs ROHS
RS-485/RS-422 Transceiver IC; No. of Drivers:1; Driver Case Style:BGA; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Interface:RS-422 / RS-485; Leaded Process Compatible:Yes; Package/Case:32-BGA ;RoHS Compliant: Yes
TXRX, RS485/RS422, UMODULE, 32LGA; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:LGA; No. of Pins:32; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Interface:RS422, RS485

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2881CV-3 PBF
  • LTM2881CV-3#PBF.
  • LTM2881CV-3-PBF
  • LTM2881CV-3PBF
  • LTM2881CV3#PBF
  • LTM2881CV3PBF