Analog Devices LTM2881CY-3#PBF

Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
$ 15.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881CY-3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

element14

Newark

Inventory History

3 month trend:
-90.58%

CAD Models

Download Analog Devices LTM2881CY-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2881CY-3#PBF.

Related Parts

Analog DevicesLTM2883IY-3S#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2883CY-3S#PBF
Digital Isolator Logic 6-CH 10MHZ Automotive 32-Pin BGA Tray / DGTL ISO 2.5KV 6CH SPI 32BGA
Analog DevicesLTM2883IY-3I#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Texas InstrumentsTSU6712YFPRB
SP4T switch with impedance detection, micro-USB switch to support USB, UART, audio & video 25-DSBGA -40 to 85
Texas InstrumentsTUSB1211A1ZRQR
USB Transceiver 1TR 480Mbps 36-Pin BGA MICROSTAR JUNIOR T/R / IC TXRX USB 36BGA
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR

Descriptions

Descriptions of Analog Devices LTM2881CY-3#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
Complete Isolated RS485/RS422 μModule Transceiver + Power
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA32
Complete Iso RS485/RS422micron
TXRX, RS485/RS422, UMODULE, 32BGA
DGTL ISO 2.5KV RS422/RS485 32BGA
BGA32 COMPLETE ISO RS485/RS422
IC, RS422/RS485 TRANSCEIVER, 3.6V, LGA32; Device Type:RS422 / RS485 Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:LGA; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2881CY-3-PBF
  • LTM2881CY-3PBF
  • LTM2881CY3#PBF
  • LTM2881CY3PBF