Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC7543GKSW#PBF

DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube / IC D/A CONV 12BIT SERIAL 16-SOIC
$ 13.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC7543GKSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-6.46%

CAD Models

Download Analog Devices LTC7543GKSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.435
$ 13.04
$ 13.04
Stock
157,628
113,864
113,864
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLTC7543KSW#PBF
DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube / IC D/A CONV 12BIT SERIAL 16-SOIC
Analog DevicesPM7543FSZ
12-Bit Serial Input MultiplyingCMOSD/AConverter
Analog DevicesAD7943BRZ
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
Analog DevicesMAX543ACWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614U
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Analog DevicesMAX543AEWE+
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 0.5mA 2.65mm 1mus
Analog DevicesMAX543BCWE+
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter 0C~70C 0.5mA 2.65mm 1mus
Analog DevicesMAX543ACWE+
MAX543 Series 15.75 V CMOS 12-Bit Serial Input Multiplying DAC - SOIC-16
Analog DevicesDAC8143FS
IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC
Texas InstrumentsDAC7614U/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LTC7543GKSW#PBF provided by its distributors.

DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube / IC D/A CONV 12BIT SERIAL 16-SOIC
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16
Improved Industry Standard Serial 12-Bit Multiplying DACs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC7543GKSWPBF