Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX543ACWE+

MAX543 Series 15.75 V CMOS 12-Bit Serial Input Multiplying DAC - SOIC-16
$ 17.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX543ACWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
+911%

CAD Models

Download Analog Devices MAX543ACWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX543AEWE+
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 0.5mA 2.65mm 1mus
Analog DevicesMAX543BCWE+
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter 0C~70C 0.5mA 2.65mm 1mus
Analog DevicesMAX532ACWE+
MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter - SOIC-16W
Analog DevicesAD7243BR-REEL
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 2.65mm 0.5LSB 300ksps
Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD7243AR
Analog Devices AD7243AR, 12 bit Serial DAC, 300ksps, 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices MAX543ACWE+ provided by its distributors.

MAX543 Series 15.75 V CMOS 12-Bit Serial Input Multiplying DAC - SOIC-16
DAC 1-CH R-2R 12-bit 16-Pin SOIC W / IC DAC 12BIT MULT SERIAL 16-SOIC
5V, 11.4V~15.75V 12bit 1-Ch 12-Bit SPI R-2R DAC SOIC-16 SMD 10.5mm L × 2.35mm H
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
DAC, CURRENT OUTPUT, 12BIT, WSOIC-16; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:Serial; Supply Voltage Range:4.75V to 5.25V, 11.4V to 15.75V; ADC / DAC Case Style:WSOIC; No. of Pins:16Pins; Input Channel T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated