Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7614U/1K

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

$ 14.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614U/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Mouser

LCSC

iiiC

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments DAC7614U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.57
$ 17.744
$ 17.744
Stock
146,062,806
602,773
602,773
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDAC7615U/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614U
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615U
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Analog DevicesAD5726YRWZ-REEL7
Quad 12-Bit Serial Input Unipolar/Bipolar Voltage Output DAC | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesAD5726YRWZ-REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments DAC7614U/1K provided by its distributors.

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
±5V 89kS/s 12bit 4-Ch 12-Bit SPI 5V R-2R DAC SOIC-16 SMD, Adhesive Mount 2.35mm H
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
10us SPI 5V 12 Bits SOIC-16 Digital to Analog Converters (DAC) ROHS
DAC 4-CH R-2R 12-bit 16-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7614U 1K
  • DAC7614U-1K
  • DAC7614U1K