Analog Devices MAX543BCWE+

SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter 0C~70C 0.5mA 2.65mm 1mus
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX543BCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX543AEWE+
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 0.5mA 2.65mm 1mus
Analog DevicesMAX543BEWE
CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC
Analog DevicesPM7543FSZ
12-Bit Serial Input MultiplyingCMOSD/AConverter
Analog DevicesMX7548JCWP+
D/A CONVERTER IC; 12; SETTLING TIME:1US; NO. OF DACS:1; PACKAGE/CASE:20-WSOIC
Analog DevicesAD5726YRWZ-REEL7
Quad 12-Bit Serial Input Unipolar/Bipolar Voltage Output DAC | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesAD5726YRWZ-REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Analog Devices MAX543BCWE+ provided by its distributors.

SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter 0C~70C 0.5mA 2.65mm 1mus
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
SERIAL INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDSO16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated