Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7614U

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
$ 18.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614U.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

element14

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments DAC7614U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.738
$ 14.57
$ 14.57
Stock
550,444
247,022
247,022
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDAC7614U/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615U
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615U/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7614U provided by its distributors.

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas Instruments 12-Bit DAC, 4-Ch, Serial, 16-Pin, Bipolar/Unipolar Out, 89ksps
Converters - Digital to Analog (DAC) Quad, Ser In, 12-Bit Voltage Output
DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
IC, 12BIT DAC SERIAL I/P QUAD, 7614; Résolution (Bits): 12bit; Taux d'échantillonnage: 89kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: ± 4.75V à ± 5.25V; Type de boîtier CAN / CNA: SOIC; Nombre de broc
Ic, 12Bit Dac Serial I/P Quad, 7614; Resolution (Bits):12Bit; Sampling Rate:89Ksps; Data Interface:Serial; Supply Voltage Range:± 4.75V To ± 5.25V; Adc/Dac Case Style:Soic; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7614U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7614U .
  • DAC7614U.