Analog Devices LTC6994CS6-2#TRMPBF

Silicon Delay Line, Programmable, 1-Func, 1-Tap, True Output, CMOS, PDSO6
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994CS6-2#TRMPBF.

element14 APAC

Datasheet26 pages14 years ago
Datasheet28 pages6 years ago

element14

Farnell

Linear Technology

Inventory History

3 month trend:
-13.87%

CAD Models

Download Analog Devices LTC6994CS6-2#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.725
$ 3.76
$ 3.76
Stock
246,583
203,561
203,561
Authorized Distributors
6
6
6
Propagation Delay
-
10 ns
10 ns
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6898AAZT+
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.02mA 167.7mW 2.9mm
Analog DevicesLTC2903CS6-D1#TRMPBF
Processor Supervisor 3.086V/0.5V/0.5V/Adj 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
CAT823 Series 3.08 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
CAT824STDI-GT3, VOLTAGE SUPERVISOR, 3 TO 5 V, WDT, RESET INPUT, 5-PIN TSOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Analog DevicesLTC2903CS6-B1#TRMPBF
Processor Supervisor 4.425V/2.921V/2.213V/1.593V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC6994CS6-2#TRMPBF provided by its distributors.

Silicon Delay Line, Programmable, 1-Func, 1-Tap, True Output, CMOS, PDSO6
IC, Delay Block, Debouncer, 1uS to 33.6S, TSOT-23, SMD
Programmable Delay Block 0C to 70C 6-Pin TSOT-23 T/R
TimerBlox: Delay Block/ Deboun
IC, DELAY BLOCK, TIMERBLOX, 6SOT-23
LTC6994 - TimerBlox: Delay Block/ Debouncer
2.25V~5.5V 1us~33.6s SOT-6 Delay Lines ROHS
IC DELAY LINE 8TAP PROG TSOT23-6
Delay with Rising and Falling Edge Trigger

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6994CS6-2-TRMPBF
  • LTC6994CS6-2TRMPBF
  • LTC6994CS62TRMPBF