Analog Devices LTC6993HS6-1#WTRMPBF

Monostable Multivibrator Single-Element -40C 125C Automotive AEC-Q100 6-Pin TSOT-23 T/R
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993HS6-1#WTRMPBF.

element14 APAC

Datasheet28 pages6 years ago

Inventory History

3 month trend:
+6.35%

CAD Models

Download Analog Devices LTC6993HS6-1#WTRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 2.62
$ 2.62
Stock
168,890
230,320
230,320
Authorized Distributors
6
6
6
Frequency
-
-
-
Propagation Delay
11 ns
28 ns
28 ns
Rise Time
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-16 mA
-16 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6993HS6-1#WTRMPBF provided by its distributors.

Monostable Multivibrator Single-Element -40C 125C Automotive AEC-Q100 6-Pin TSOT-23 T/R
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PULSE GENERATOR, 1MHZ, 5.5V, TSOT-23;
TimerBlox: Mono Pulse Gen (One
Pulse Generator, 1Mhz, 5.5V, Tsot-23; Frequency:1Mhz; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Digital Ic Case:Tsot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC6993HS6-1#WTRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993HS6-1-WTRMPBF