Analog Devices LTC6993CS6-4#TRPBF

Monostable Multivibrator Single-Element 0¡ãC 70¡ãC Automotive 6-Pin TSOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993CS6-4#TRPBF.

Upverter

Datasheet26 pages14 years ago

Augswan

Arrow Electronics

Linear Technology

CAD Models

Download Analog Devices LTC6993CS6-4#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.62
Stock
169,877
230,995
230,995
Authorized Distributors
3
6
6
Frequency
-
-
-
Propagation Delay
11 ns
28 ns
28 ns
Rise Time
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
16 mA
-16 mA
-16 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6993CS6-4#TRPBF provided by its distributors.

Monostable Multivibrator Single-Element 0¡ãC 70¡ãC Automotive 6-Pin TSOT-23 T/R
SC-Timing One Shot with Falling Edge Trigger, Retriggerable
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
TimerBlox: Mono Pulse Gen (One
IC MULTIVIBRATOR 11NS TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993CS6-4-TRPBF
  • LTC6993CS64TRPBF