Analog Devices LTC6930IMS8-8.00#PBF

Silicon Oscillator 8MHz/4MHz/2MHz/1MHz/0.5MHz/0.25MHz/0.125MHz/0.0625MHz 0.032768MHz to 8.192MHz 8-Pin MSOP
$ 3.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6930IMS8-8.00#PBF.

element14 APAC

Datasheet14 pages11 years ago
Datasheet14 pages15 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-21.54%

CAD Models

Download Analog Devices LTC6930IMS8-8.00#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6930HMS8-7.37#PBF
7.3728MHz MSOP-8 Timers / Clock Oscillators ROHS
MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940N-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP79411-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Real-Time Clock With Battery Backed Non-Volatile RAM
Texas InstrumentsLMC555CMM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6930IMS8-8.00#PBF provided by its distributors.

Silicon Oscillator 8MHz/4MHz/2MHz/1MHz/0.5MHz/0.25MHz/0.125MHz/0.0625MHz 0.032768MHz to 8.192MHz 8-Pin MSOP
8MHz MSOP-8 Timers / Clock Oscillators ROHS
CMOS Output Clock Oscillator, 8MHz Nom
LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators
IC, OSC, 32.768KHZ- 8MHZ, 8MSOP
Oscillators, 8Mhz, 5.5V, Msop-8
32.76kHz-8.192MHz Precision uPower Oscillators
32.768kHz to 8.192MHz Precmicr
IC, OSC, 32.768KHZ- 8MHZ, 8MSOP; Frequency:8MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Clock External Input:No; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6930IMS8-8.00PBF
  • LTC6930IMS8800PBF