IC, OSC, 32.768KHZ-7.3728MHZ, 8MSOP; Frequency:7.37MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Clock External Input:No; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.7V to 5.5V
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: