Analog Devices LTC6912IDE-1#PBF

SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 12-Pin DFN EP Tube
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6912IDE-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6912IDE-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
$ 4.374
Stock
149,581
195,687
Authorized Distributors
5
6
Gain
-
-
Input Offset Voltage (Vos)
125 µV
125 µV
Common Mode Rejection Ratio
55 dB
55 dB
-3db Bandwidth
-
-
Bandwidth
-
-
Gain Bandwidth Product
33 MHz
33 MHz
Slew Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Interface
-
-
Case/Package
DFN
DFN
Nominal Gain Bandwidth Product
-
-
Input Bias Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6912IDE-1#PBF.

Related Parts

Analog DevicesLTC6912CDE-2#PBF
Dual Programmable Gain Amplifiers with Serial Digital Interface
Analog DevicesLT6211CDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 10-Pin DFN EP Tube
Analog DevicesLT6211IDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 10-Pin DFN EP Tube
MicrochipMCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN

Descriptions

Descriptions of Analog Devices LTC6912IDE-1#PBF provided by its distributors.

SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 12-Pin DFN EP Tube
Dual Programmable Gain Amplifiers with Serial Digital Interface
DFN-12(3x4) Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
2.25mA 26V/¦Ìs 33MHz 35mA 2 10.5V 125¦ÌV DFN 4mm*3mm*750¦Ìm
2x Progmable Gain Amps w/ Seri
Analog Circuit, 2 Func, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6912IDE-1-PBF
  • LTC6912IDE1PBF