Analog Devices LTC6908HS6-1#TRMPBF

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6908HS6-1#TRMPBF.

element14 APAC

Datasheet16 pages6 years ago

Linear Technology

SHENGYU ELECTRONICS

Nu Horizons

iiiC

Inventory History

3 month trend:
+4.13%

CAD Models

Download Analog Devices LTC6908HS6-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 2.966
$ 2.966
Stock
208,845
249,711
249,711
Authorized Distributors
6
6
6
Case/Package
MSOP
TSOT
TSOT
Number of Pins
6
6
6
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPL5110DDCT
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Renesas726ATLFT
CLOCK SYNTHESIZE/GENERATOR/PLL
Analog DevicesDS1083LR-U+
IC CLOCK MOD SS 3.3V TSOT23-6 / LCD Panels Spread Spectrum Clock Modulator IC 134MHz 1 Output TSOT-23-6

Descriptions

Descriptions of Analog Devices LTC6908HS6-1#TRMPBF provided by its distributors.

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
CRYSTAL OSCILLATOR CLOCK 0.05 MHz - 10 MHz CMOS OUTPUT
RESISTOR SET SOT-23 OSCILLATOR WITH SPREAD SPECTRUM MODULATION
CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6908HS6-1-TRMPBF
  • LTC6908HS6-1TRMPBF
  • LTC6908HS61TRMPBF