Analog Devices LTC6906CS6#TRPBF

LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6906CS6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-4.73%

CAD Models

Download Analog Devices LTC6906CS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 4.08
$ 4.08
Stock
244,196
422,607
422,607
Authorized Distributors
6
6
6
Frequency
1 MHz
1 MHz
1 MHz
Frequency Stability
-
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6906CS6#TRPBF.

Related Parts

Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5110DDCT
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5010DDCT
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
MicrochipPL133-37TC-R
Clock Buffer, Fanout, 1 MHz to 150 MHz, 3 Outputs, 1.62 V to 3.63 V, 6 Pins, SOT-23
Renesas726ATLFT
CLOCK SYNTHESIZE/GENERATOR/PLL
Analog DevicesDS1083LR-U+
IC CLOCK MOD SS 3.3V TSOT23-6 / LCD Panels Spread Spectrum Clock Modulator IC 134MHz 1 Output TSOT-23-6

Descriptions

Descriptions of Analog Devices LTC6906CS6#TRPBF provided by its distributors.

LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
Silicon Oscillator - 0.01MHz to 1MHz CMOS Automotive 6-Pin TSOT-23 T/R
Oscillator, 1Mhz, 5.5V, Tsot-23; Frequency:1Mhz; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Digital Ic Case:Tsot-23; No. Of Pins:6Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC6906CS6#TRPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6906CS6-TRPBF
  • LTC6906CS6TRPBF