Analog Devices LTC6904HMS8#PBF

OSCILLATOR, 68MHZ, 5.5V, MSOP; Available until stocks are exhausted
$ 5.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6904HMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+28.82%

CAD Models

Download Analog Devices LTC6904HMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.205
$ 4.555
$ 4.555
Stock
149,640
212,085
212,085
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
68 MHz
68 MHz
68 MHz
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940N-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP79411-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Texas InstrumentsLM555CMM/NOPB
TEXAS INSTRUMENTS LM555CMM/NOPB.TIMER, SINGLE, 16V, MSOP-8, FULL REEL
Texas InstrumentsLMC555CMM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Texas InstrumentsLMC555CMM
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6904HMS8#PBF provided by its distributors.

OSCILLATOR, 68MHZ, 5.5V, MSOP; Available until stocks are exhausted
Silicon Oscillator - 0.001MHz to 68MHz Squarewave 8-Pin MSOP Tube
Oscillator, 68Mhz, 5.5V, Msop; Frequency:68Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC6904HMS8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6904HMS8-PBF
  • LTC6904HMS8PBF