Analog Devices LTC6904CMS8#TRPBF

Silicon Oscillator - 0.001MHz to 68MHz Squarewave Automotive 8-Pin MSOP T/R
$ 4.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6904CMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-8.33%

CAD Models

Download Analog Devices LTC6904CMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.745
$ 4.555
$ 4.555
Stock
241,289
213,319
213,319
Authorized Distributors
6
6
6
Frequency
68 MHz
68 MHz
68 MHz
Frequency Stability
-
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP79411-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940N-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Texas InstrumentsLM555CMM/NOPB
Standard Timer Single 0C 70C 8-Pin VSSOP T/R
Texas InstrumentsLMC555CMM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Texas InstrumentsLMC555CMM
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6904CMS8#TRPBF provided by its distributors.

Silicon Oscillator - 0.001MHz to 68MHz Squarewave Automotive 8-Pin MSOP T/R
OSCILLATOR, 68MHZ, 5.5V, MSOP; Available until stocks are exhausted
1kHz - 68MHz Serial Port Programmable Oscillator
CRYSTAL OSCILLATOR CLOCK 0.001 MHz - 68 MHz CMOS OUTPUT
CMOS Output Clock Oscillator, 0.001MHz Min, 68MHz Max
68MHz MSOP-8 Timers / Clock Oscillators ROHS
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6904CMS8-TRPBF
  • LTC6904CMS8TRPBF