Analog Devices LTC6902IMS#PBF

Spread Spectrum Silicon Oscillator 0.005MHz to 20MHz CMOS 10-Pin MSOP
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6902IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Jameco

Inventory History

3 month trend:
+24.68%

CAD Models

Download Analog Devices LTC6902IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
$ 5.99
Stock
219,852
310,317
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
20 MHz
20 MHz
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipSY100EP11UKG
SY100EP11U Series 3 GHz 1:2 Differential Fanout Buffer - MSOP-8
SY100EP11U Series 3 GHz 1:2 Differential Fanout Buffer - MSOP-8
MicrochipSY10EP11UKG
SY10EP11U Series 3 GHz 1:2 Differential PECL/LVPECL/ECL Fanout Buffer - MSOP-8
HH:MM:SS (12/24 hr) 448bit 3.3V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP-8 3mm*3mm*970¦Ìm
Silicon LabSI5351A-B-GT
Programmable PLL Clock Generator Dual 0.0025MHz to 200MHz 10-Pin MSOP Bulk
Clock Generator 10MHz to 100MHz-IN 200MHz-OUT 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC6902IMS#PBF provided by its distributors.

Spread Spectrum Silicon Oscillator 0.005MHz to 20MHz CMOS 10-Pin MSOP
Multiphase Oscillator with Spread Spectrum Frequency Modulation
Oscillator Type = SSXO / Output Format = CMOS / Frequency MHz = 20 / Frequency Tolerance = ±4% / Supply Current mA = 3.6 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Packaging = Tube / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Duty Cycle Max. % = 55 / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Rise-Fall Time ns = 19

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6902IMS PBF
  • LTC6902IMS-PBF
  • LTC6902IMSPBF