Silicon Lab SI5351A-B04486-GT

Clock Generator 10MHz to 100MHz-IN 200MHz-OUT 10-Pin MSOP Tube
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI5351A-B04486-GT.

Newark

Datasheet41 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab SI5351A-B04486-GT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Clock Generator, 170MHz, CMOS, PDSO8

Descriptions

Descriptions of Silicon Lab SI5351A-B04486-GT provided by its distributors.

Clock Generator 10MHz to 100MHz-IN 200MHz-OUT 10-Pin MSOP Tube
Clock Generator W/vcxo, 200Mhz, Msop-10; Clock Ic Type:pll Clock Generator; Frequency:200Mhz; No. Of Outputs:3Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:msop; No. Of Pins:10Pins; Operating Rohs Compliant: Yes
I2C Prog, Any Frequency, Any Output, Xtal Ref, 3-Output LVCMOS Clock Gen

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs