Analog Devices LTC6803IG-4#PBF

Battery Stack Monitor Li-Ion Automotive 44-Pin SSOP Tube / IC MONITOR BATT STACK MC 44-SSOP
$ 17.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6803IG-4#PBF.

Upverter

Datasheet40 pages13 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6803IG-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.96
$ 21.61
$ 21.61
Stock
183,734
162,376
162,376
Authorized Distributors
5
5
5
Max Input Voltage
60 V
60 V
60 V
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
12
12
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6803IG-4#PBF.

Related Parts

Analog DevicesLTC6801HG#PBF
Battery Monitoring Li-Ion Pack Automotive 36-Pin SSOP
Analog DevicesLTC1759CG#PBF
Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 36-Pin SSOP Tube
Analog DevicesLTC6801IG#PBF
Independent Multicell Battery Stack Fault Monitor

Descriptions

Descriptions of Analog Devices LTC6803IG-4#PBF provided by its distributors.

Battery Stack Monitor Li-Ion Automotive 44-Pin SSOP Tube / IC MONITOR BATT STACK MC 44-SSOP
12 Channel Multicell Battery Monitor with Addressable Interface, Generation 2
SSOP-44-208mil Battery Management ICs ROHS
Battery Management Battery Stack Monitor, Addressable SPI
LTC6803-2 and -4 - Multicell Battery Stack Monitor
BATTERY STACK MONITOR, 55V, SSOP;
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO44
IC BATT MON MULTI 1-12C 44SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6803IG-4-PBF
  • LTC6803IG-4PBF
  • LTC6803IG4PBF