Analog Devices LTC6803IG-3#PBF

Battery Monitoring Li-Ion Automotive 44-Pin SSOP Tube / IC MONITOR BATT STACK MC 44-SSOP
$ 16.107
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6803IG-3#PBF.

Upverter

Datasheet40 pages13 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-7.23%

CAD Models

Download Analog Devices LTC6803IG-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.107
$ 18.023
$ 18.023
Stock
316,414
425,175
425,175
Authorized Distributors
6
5
5
Max Input Voltage
60 V
60 V
60 V
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
12
12
Mount
-
-
-
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6803IG-3#PBF.

Related Parts

Analog DevicesLTC6801HG#PBF
Battery Monitoring Li-Ion Pack Automotive 36-Pin SSOP
Analog DevicesLTC1759CG#PBF
Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 36-Pin SSOP Tube
Analog DevicesLTC6801IG#PBF
Independent Multicell Battery Stack Fault Monitor

Descriptions

Descriptions of Analog Devices LTC6803IG-3#PBF provided by its distributors.

Battery Monitoring Li-Ion Automotive 44-Pin SSOP Tube / IC MONITOR BATT STACK MC 44-SSOP
12 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 2
Battery Management Battery Stack Monitor, Daisy Chain SPI
12 Channel Multicell Batt Stac
LTC6803-1 and -3 - Multicell Battery Stack Monitor
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO44
IC BATT MON MULTI 1-12C 44SSOP
SSOP44 BAT STACK MON DAISY CHA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6803IG-3-PBF
  • LTC6803IG-3PBF
  • LTC6803IG3#PBF
  • LTC6803IG3PBF