Analog Devices LTC6702HTS8#TRMPBF

Analogue Comparator, Dual, High Speed, 2, 320 Ns, 1.7V To 5.5V, Sot-23, 8
$ 2.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6702HTS8#TRMPBF.

Upverter

Datasheet12 pages16 years ago

Analog Devices

Farnell

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.40%

CAD Models

Download Analog Devices LTC6702HTS8#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.445
$ 2.145
$ 2.145
Stock
191,015
255,565
255,565
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3.5 mV
1 mV
1 mV
Propagation Delay
450 ns
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.5 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6702CTS8#TRMPBF
Analogue Comparator, Dual, High Speed, 2, 320 Ns, 1.7V To 5.5V, Sot-23, 8
Analog DevicesLTC6702ITS8#TRMPBF
Comparator Dual R-R O/P 5.5V 8-Pin TSOT-23 T/R
Texas InstrumentsLMH7220MKX/NOPB
High Speed Comparator with LVDS Output 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH7220MK
High Speed Comparator with LVDS Output 6-SOT -40 to 125

Descriptions

Descriptions of Analog Devices LTC6702HTS8#TRMPBF provided by its distributors.

Analogue Comparator, Dual, High Speed, 2, 320 Ns, 1.7V To 5.5V, Sot-23, 8
Comparator Dual R-R O/P 5.5V 8-Pin TSOT-23 T/R
DUAL COMPARATOR 6000 uV OFFSET-MAX 500 ns RESPONSE TIME PDSO8
Analog Comparators Low Voltage, uPower Dual Comparator
Comparator, 2 Func, 6000uV Offset-Max, 500ns Response Time, CMOS, PDSO8
COMPARATOR, LV, UP, DUAL, TSOT-8; Comparator Type:High Speed; No. of Comparators:2; Response Time:320ns; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:30µA; Supply Voltage Range:1.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6702; No. of Comparators:2; Output Type:CMOS / TTL Compatible; Package / Case:TSOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6702HTS8-TRMPBF
  • LTC6702HTS8TRMPBF