Texas Instruments LMH7220MK

High Speed Comparator with LVDS Output 6-SOT -40 to 125
$ 1.913

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH7220MK.

Texas Instruments

Datasheet33 pages13 years ago

National Semiconductor

Newark

Farnell

Inventory History

3 month trend:
-17.53%

CAD Models

Download Texas Instruments LMH7220MK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LMH7220MK provided by its distributors.

High Speed Comparator with LVDS Output 6-SOT -40 to 125
Non-RoHS Compliant General Purpose Surface Mount Obsolete comparator circuit -40C~85C 70dB CMRR 74dB PSRR 9.5mV @ 5V 7ns
COMPARATOR, LVDS O/P, SMD, TSOT-6; Comparators, No. of:1; Time, response:0.6ns; Case style:TSOT; Temperature, operating range:-40°C to +125°C; Base number:7220; Pins, No. of:6; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, supply max:12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.