Analog Devices LTC6702HDC#TRPBF

Comparator, 2 Func, 6000uV Offset-Max, 500ns Response Time, CMOS, PDSO8
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6702HDC#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-4.49%

CAD Models

Download Analog Devices LTC6702HDC#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.145
$ 2.145
Stock
93,389
178,568
178,568
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Input Offset Voltage (Vos)
1 mV
3.5 mV
3.5 mV
Propagation Delay
450 ns
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
70 dB
70 dB
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6702HDC#TRPBF provided by its distributors.

Comparator, 2 Func, 6000uV Offset-Max, 500ns Response Time, CMOS, PDSO8
Comparator Dual R-R O/P 5.5V 8-Pin DFN EP T/R
Tiny Micropower, Low Voltage Dual Comparators
Low Voltage, uPower Dual Comparator
COMPARATOR, DFN-EP-8, -40 TO 125DEG C;
RoHS Compliant General Purpose PRODUCTION (Last Updated: 3weeks ago) TTL General Purpose Comparator 125C 65dB 8.2mV 450ns
3.5mV DFN-8(2x2) Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6702HDCTRPBF