Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC660CS8#PBF

Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8
$ 7.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC660CS8#PBF.

element14 APAC

Datasheet12 pages28 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
+204%

CAD Models

Download Analog Devices LTC660CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.964
$ 8.425
Stock
160,396
306,559
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
5 µA
-
Switching Frequency
80 kHz
80 kHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-5.5 V
-
Max Output Voltage
-1.5 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsMAX660M
Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX660ESA+T
MAX660 Series 120 mA 80 kHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX660CSA
Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Analog DevicesMAX861ESA+
Charge Pump INV/STPUP -5.5V to -1.5V/5V to 11V 100mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC660CS8#PBF provided by its distributors.

Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8
IC REG CHARGE PUMP INV 100MA 8SO "Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154"", 3.90mm Width)"
charge pump,positive or negative No 10KHz,80KHz fixed 1 5V,-1.5V -Vin,2Vin,Vin/2V 5.5V 1.5V,2.5V SOP SMD mount 1.5mm(height)
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Inverting/Doubler Charge Pump; Input Voltage Primary Max:5.5V; Output Voltage Max:11V; Output Current Max:100mA; Switching Frequency Max:80kHz; Supply Voltage Min:1.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC660CS8-PBF
  • LTC660CS8PBF