Analog Devices MAX861ESA+

Charge Pump INV/STPUP -5.5V to -1.5V/5V to 11V 100mA 8-Pin SOIC N
$ 5.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX861ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-7.41%

CAD Models

Download Analog Devices MAX861ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX861ISA
Charge Pump IC, 13kHz, 100kHz, 250kHz Fixed, 1-2Vin, 5.5V, 1.5V/2.5V, SOIC-8, SMD
Analog DevicesMAX860ESA+
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX633ACSA+
CMOS Fixed/Adjustable Output Step-Up Switching Regulators

Descriptions

Descriptions of Analog Devices MAX861ESA+ provided by its distributors.

Charge Pump INV/STPUP -5.5V to -1.5V/5V to 11V 100mA 8-Pin SOIC N
Switched Capacitor Converter, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO8
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Charge Pump, Doubler/Inverting, Nsoic-8; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Output Current Max:100Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-1.5V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX861ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX861ESA+.