Texas Instruments MAX660M

BUCK Converter, 1.3MHz/2.5MHz Adjustable, 5V-9V Out, 2Vin-15V In, SOIC-8, SMD, 1.75mm H
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX660M.

Verical

Datasheet13 pages14 years ago

Texas Instruments

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX660M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Texas Instruments MAX660M provided by its distributors.

BUCK Converter, 1.3MHz/2.5MHz Adjustable, 5V-9V Out, 2Vin-15V In, SOIC-8, SMD, 1.75mm H
Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC
Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC N Rail
IC, VOLT CONVERTER, SMD, SOIC8, 660; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:-11V; Output Current:100mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-5.5V; Adjustable Output Voltage Min:-1.5V; Base Number:660; Device Marking:MAX660M; Frequency:80kHz; IC Generic Number:660; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Logic Function Number:660; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Output Voltage Max:-5.5V; Package / Case:SOIC; Power Supply IC Type:DC / DC Converter; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:100mA; Termination Type:SMD; Voltage Regulator Type:Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.