Analog Devices LTC6603CUF#PBF

Active Filter Dual Low Pass 9th Order 2.5MHz 24-Pin QFN EP
$ 13.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6603CUF#PBF.

Upverter

Datasheet24 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

element14

Inventory History

3 month trend:
-3.03%

CAD Models

Download Analog Devices LTC6603CUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6603CUF#PBF.

Related Parts

Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS65270RGER
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Analog DevicesMAX8643AETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 0.009A 4mm 18V 100kHz~400kHz

Descriptions

Descriptions of Analog Devices LTC6603CUF#PBF provided by its distributors.

Active Filter Dual Low Pass 9th Order 2.5MHz 24-Pin QFN EP
9 2.5MHz QFN-24-EP(4x4) Tunable Filters ROHS
Dual Programmable 2.5MHz Filter for Communications
IC, FILTER, LOW PASS, 2.5MHZ, 24QFN
Dual Adjustable Lowpass Filter
Active Analog Filter IC; IC Filter Type:Low Pass; Filter Order:9th; Filter Response:Linear Phase; No. of Filters:2; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6603CUFPBF