Analog Devices LTC6244HVIMS8#PBF

Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V Automotive 8-Pin MSOP Tube
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6244HVIMS8#PBF.

Upverter

Datasheet26 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-14.33%

CAD Models

Download Analog Devices LTC6244HVIMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6244HMS8#PBF
Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP Tube
Analog DevicesAD8032ARMZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8032ARMZ-REEL7
ROHS3Compliant EAR99 AD8032 Matte Tin (Sn) op amp amplifier circuit 3.2mm 450nA 5V 80000kHz
MicrochipMCP662-E/MS
IC OPAMP GP 60MHZ RRO 8MSOP | Microchip Technology Inc. MCP662-E/MS
MicrochipMCP655-E/UN
IC OPAMP GP 2 CIRCUIT 10MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
MicrochipMCP665T-E/UN
IC OPAMP GP 2 CIRCUIT 10MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP

Descriptions

Descriptions of Analog Devices LTC6244HVIMS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V Automotive 8-Pin MSOP Tube
Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
Operational Amplifier, 2 Func, 375uV Offset-Max, CMOS, PDSO8
6.25mA(x2 Channels) 40V/¦Ìs 8nV/rtHz 50MHz 105dB Rail to Rail 35mA 2 2 ¡À5.25V,10.5V 100¦ÌV 1pA CMOS MSOP-8 3mm*3mm*860¦Ìm
CMOS OP AMP, DUAL, 50MHZ, LN, 8MSOP; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:50MHz; Slew Rate:40V/µs; Supply Voltage Range:2.8V to ± 5.25V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6244; Gain Bandwidth:50MHz; Package / Case:MSOP; Slew Rate:40V/µs; Supply Voltage Max:5.25V; Supply Voltage Min:2.8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6244HVIMS8-PBF
  • LTC6244HVIMS8PBF