Microchip MCP655-E/UN

IC OPAMP GP 2 CIRCUIT 10MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
$ 2.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP655-E/UN.

Upverter

Datasheet66 pages15 years ago

Microchip

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP655-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.245
$ 5.58
Stock
155,715
72,034
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-04-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP665-E/UN
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
MicrochipMCP665T-E/UN
IC OPAMP GP 2 CIRCUIT 10MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
MicrochipMCP662-E/MS
ROHS3Compliant e3 MCP662 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 6pA 8mV 60000kHz
Analog DevicesLTC6244HMS8#PBF
Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP Tube
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMP7718MM/NOPB
ROHS3Compliant EAR99 LMP7718 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 150muV 88000kHz

Descriptions

Descriptions of Microchip MCP655-E/UN provided by its distributors.

IC OPAMP GP 2 CIRCUIT 10MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
MCP655 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
MICROCHIP MCP655-E/UN, DUAL OP AMP, 50MHZ RAIL-RAIL, 3 V, 5 V, 10-PIN MSOP
Operational Amplifier, 2 Func, 200uV Offset-Max, CMOS, PDSO10
OP Amp Dual GP R-R O/P 5.5V Automotive 10-Pin MSOP Tube
IC, OP AMP, DUAL, 50MHZ, 10MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 50MHz; Slew Rate: 30V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP655-EUN
  • MCP655E/UN
  • MCP655EUN