Analog Devices LTC6241CS8#TRPBF

Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6241CS8#TRPBF.

Upverter

Datasheet32 pages15 years ago

Analog Devices

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-7.58%

CAD Models

Download Analog Devices LTC6241CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.445
Stock
345,107
208,824
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6241IS8#PBF
Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP622-E/SN
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLM833DR
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLME49721MA/NOPB
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
Texas InstrumentsLM833D
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 0.75muA 150muV 16000kHz
MicrochipMCP622T-E/SN
Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LTC6241CS8#TRPBF provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R
Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Operational Amplifier, 2 Func, 275uV Offset-Max, CMOS, PDSO8
Ic,Operational Amplifier,Dual,Cmos,Sop,8Pin,Plastic
ROHS3Compliant LTC6241 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) op amp amplifier circuit 0.2pA 40muV 80dB 18MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6241CS8-TRPBF
  • LTC6241CS8TRPBF