Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LME49721MA/NOPB

IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC

$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49721MA/NOPB.

Newark

Datasheet30 pages11 years ago
Datasheet30 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.66%

CAD Models

Download Texas Instruments LME49721MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MicrochipMCP622-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP632-E/SN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP622T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV992AIDT
TSV922 Series 2.5 - 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992IYDT
TSV992 Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992AIYDT
TSV992A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LME49721MA/NOPB provided by its distributors.

IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
Texas Instruments audio amplifier, SOICencapsulation, type:audio frequency, 8Pin
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 LME49721 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.000001muA 300muV 20000kHz
OP AMP, R TO R, 20MHZ, 8.5V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 20MHz; Vitesse de balayage: 8.5V/µs; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre
Audio Power Amplifier IC; No. of Channels:2; Load Impedance Min:600ohm; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:20MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49721MA/NOPB .
  • LME49721MANOPB