Microchip MCP6N16-100E/MS

IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6N16-100E/MS.

Microchip

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-37.69%

CAD Models

Download Microchip MCP6N16-100E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 4.86
$ 4.86
Stock
102,520
123,310
123,310
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
-
-
Gain Bandwidth Product
35 MHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
17 µV
85 µV
85 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
112 dB
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Projected EOL Date2039-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP6N16 Series 5.5 V 1.1 mA 500 kHz Zero-Drift Instrumentation Amplifier -MSOP-8
Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, MSOP-8 ,RoHS
Analog DevicesAD8237ARMZ
Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier
Analog DevicesAD8237ARMZ-RL
ROHS3Compliant EAR99 AD8237 Tape & Reel (TR) op amp buffer circuit 3mm 250pA 75muV 60dB
Analog DevicesAD8237ARMZ-R7
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MCP6N16-100E/MS provided by its distributors.

IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, MSOP-8 ,RoHS
Microchip SCT
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
Single, Zero-Drift Instrumentation Amp, E temp
Microchip Instrumentation Amplifier, Single channel, surface mount installation, 17μVbias, 8Pin, Rail-to-rail output MSOPencapsulation

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N16-100EMS