Analog Devices LTC6102IMS8#PBF

SP Amp Current Sense Amp Single 60V Automotive 8-Pin MSOP Tube
$ 3.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6102IMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-4.78%

CAD Models

Download Analog Devices LTC6102IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.765
$ 4.06
Stock
229,711
351,228
Authorized Distributors
6
6
Input Offset Voltage (Vos)
3 µV
3 µV
Common Mode Rejection Ratio
-
-
Voltage Gain
-
-
Bandwidth
200 kHz
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Bias Current
60 pA
60 pA
Slew Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
60 V
60 V
Case/Package
MSOP
MSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6102IMS8#PBF.

Related Parts

Analog DevicesLTC6101HVAHMS8#PBF
High Voltage, High-Side Current Sense Amplifier in SOT-23
Analog DevicesLTC6101AHMS8#PBF
CURRENT SENSE AMP, 200KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesLTC6101HVACMS8#PBF
SP Amp Current Sense Amp Single 100V 8-Pin MSOP Tube / IC OPAMP CURR SENSE 200KHZ 8MSOP
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP616-I/MS
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 150muV 190kHz
MicrochipMCP616T-I/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices LTC6102IMS8#PBF provided by its distributors.

SP Amp Current Sense Amp Single 60V Automotive 8-Pin MSOP Tube
PRODUCTION (Last Updated: 1month ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 85C 140kHz 120dB 3muV
Precision Zero Drift Current Sense Amplifier
1 MSOP-8 Current-Sensing Amplifiers ROHS
Current Sense Amplifier, 200Khz, Msop-8
IC OPAMP CURR SENSE 200KHZ 8MSOP
Analog Circuit, 1 Func, CMOS, PDSO8
AMP, CURRENT SENSE, PRECISION, SMD
Amplifier Type = Precision / Channels = 1 / Bandwidth kHz = 200 / Input Bias Current pA = 60 / Input Offset Voltage uV = 5 / Supply Current uA = 420 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6102IMS8-PBF
  • LTC6102IMS8PBF