Analog Devices LTC6090HS8E#PBF

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
$ 8.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6090HS8E#PBF.

Newark

Datasheet26 pages10 years ago
Datasheet26 pages11 years ago

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-3.74%

CAD Models

Download Analog Devices LTC6090HS8E#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.048
$ 8.59
Stock
131,699
148,169
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
19 V/µs
19 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
330 µV
330 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
140 V
-
Operating Supply Current
2.7 mA
2.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6090CS8E#TRPBF
Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 8-Pin SOIC N EP T/R
Texas InstrumentsTLC071IDR
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA192IDR
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsOPA192ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesADA4700-1ARDZ
Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP Tube

Descriptions

Descriptions of Analog Devices LTC6090HS8E#PBF provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 8-Pin SOIC N EP Tube
LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp
Operational Amplifier, 1 Func, 1250uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6090HS8EPBF