Analog Devices LTC6082IGN#PBF

Precision Quad CMOS Rail-to-Rail Input/Output Amplifiers
$ 6.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6082IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-53.73%

CAD Models

Download Analog Devices LTC6082IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6082CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6082HGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube / IC OPAMP GP 3.5MHZ RRO 16SSOP
Texas InstrumentsOPA4353EA/250
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Texas InstrumentsOPA4353EA/250G4
IC OPAMP GP 44MHZ RRO 16SSOP / Op Amp Quad Wideband Amplifier R-R I/O 5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA4340EA/250
Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6082IGN#PBF provided by its distributors.

Precision Quad CMOS Rail-to-Rail Input/Output Amplifiers
Operational Amplifier, 4 Func, 90uV Offset-Max, CMOS, PDSO16
Precision Operational Amplifier
AMP, R/R I/O QUAD, SMD, SSOP16; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:3.6MHz; Slew Rate:1V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6082IGNPBF