Analog Devices LTC6079IDHC#PBF

Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6079IDHC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

SHENGYU ELECTRONICS

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+38.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6088CDHC#PBF
ROHS3Compliant EAR99 LTC6088 Matte Tin (Sn) op amp buffer circuit 5mm 1pA 330muV 14000kHz
Analog DevicesLTC6082IDHC#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
Analog DevicesLTC6082CDHC#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC6079IDHC#PBF provided by its distributors.

Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube / IC OPAMP GP 750KHZ RRO 16DFN
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16
Lead Free PRODUCTION (Last Updated: 2weeks ago) DFN EP RoHS Compliant (Amplifier Type) Amplifier 91dB 0.05V/mus 85C 750kHz
OP-AMP, PRECISION, 750KHZ, 0.05V/us, DFN-16; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:0.05V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:DFN; No. of Pins:16; Bandwidth:750kHz; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6079IDHCPBF