Analog Devices LTC6082CDHC#PBF

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
$ 5.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6082CDHC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-75.18%

CAD Models

Download Analog Devices LTC6082CDHC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6082IDHC#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
Analog DevicesLTC6088CDHC#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
Analog DevicesLTC6242CDHC#PBF
Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive 16-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC6082CDHC#PBF provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
ROHS3Compliant EAR99 LTC6082 Matte Tin (Sn) op amp buffer circuit 5mm 1.86mA 70muV 3600kHz
Precision Quad CMOS Rail-to-Rail Input/Output Amplifiers
Operational Amplifier, 4 Func, 90uV Offset-Max, CMOS, PDSO16
Ic,Operational Amplifier,Quad,Cmos,Llcc,16Pin,Plastic
IC, AMP, R/R I/O QUAD, SMD, DFN-16; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:3.6MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:6082; Gain Bandwidth:3.6MHz; I/O Type:Rail-Rail I/O; Package / Case:DFN; Slew Rate:1V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6082CDHCPBF