Analog Devices LTC6082IDHC#PBF

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
$ 6.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6082IDHC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-97.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6082CDHC#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
Analog DevicesLTC6088CDHC#PBF
ROHS3Compliant EAR99 LTC6088 Matte Tin (Sn) op amp buffer circuit 5mm 1pA 330muV 14000kHz
Analog DevicesLTC6242CDHC#PBF
ROHS3Compliant EAR99 LTC6242 Matte Tin (Sn) op amp buffer circuit 5mm 9.2mA 100muV 17000kHz
Analog DevicesLTC6242IDHC#PBF
LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Analog DevicesLT1491AIDHC#PBF
ROHS3Compliant EAR99 LT1491 Matte Tin (Sn) op amp amplifier circuit 5mm 0.008muA 285muV 200kHz
Analog DevicesLT6005IDHC#PBF
Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp

Descriptions

Descriptions of Analog Devices LTC6082IDHC#PBF provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
Precision Quad CMOS Rail-to-Rail Input/Output Amplifiers
Operational Amplifier, 4 Func, 90uV Offset-Max, CMOS, PDSO16
Precision Operational Amplifier
AMP, R/R I/O QUAD, SMD, DFN-16; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:3.6MHz; Slew Rate:1V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:DFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:6082; I/O Type:Rail-Rail I/O

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6082IDHCPBF