Analog Devices LTC6078ACMS8#TRPBF

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
$ 3.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6078ACMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6078ACMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.959
$ 4.275
Stock
249,231
201,403
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
750 kHz
750 kHz
Input Offset Voltage (Vos)
7 µV
7 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
91 dB
91 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
55 µA
55 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6078AHMS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6422-E/MS
MCP6422 Series 5.5 V 90 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8
Texas InstrumentsLMP2232AMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232AMM/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232BMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
MicrochipMCP6422T-E/MS
5.5 V 90 kHz Dual Circuit Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices LTC6078ACMS8#TRPBF provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers
55¦ÌA(x2 Channels) 50mV/¦Ìs 750KHz 110dB 25mA 2 5.5V 20¦ÌV 0.2pA MSOP-8 , 3mm*3mm*860¦Ìm
Operational Amplifier, 2 Func, 70uV Offset-Max, CMOS, PDSO8
Lead Free PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 91dB 0.05V/mus 70C 750kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6078ACMS8-TRPBF
  • LTC6078ACMS8TRPBF