What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMP2232BMME/NOPB

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125

$ 2.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2232BMME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-14.38%

CAD Models

Download Texas Instruments LMP2232BMME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.012
$ 1.456
$ 1.456
Stock
492,957
181,042
181,042
Authorized Distributors
4
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
19 µA
19 µA
19 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMP2232AMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232AMM/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232AMMX/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
MicrochipMCP6032-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6032T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP617-I/MS
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP

Descriptions

Descriptions of Texas Instruments LMP2232BMME/NOPB provided by its distributors.

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
IC OPAMP GP 2 CIRCUIT 8VSSOP "General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP"
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:130kHz; Slew Rate:58V/ms; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
19μA(x2 Channels) 58mV/μs 60nV/rtHz 130KHz shutdown Differential,Rail to Rail 30mA 2 2 3V 5.5V 10μV 0.02pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2232BMMENOPB