Analog Devices LTC5585IUF#PBF

400MHz~4GHz 12.7dB 2.4dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
$ 10.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC5585IUF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Upverter

Linear Technology

Farnell

Inventory History

3 month trend:
-32.45%

CAD Models

Download Analog Devices LTC5585IUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC5585IUF#PBF.

Related Parts

Texas InstrumentsTHS770012IRGET
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85
Texas InstrumentsTHS770006IRGER
High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85
Analog DevicesLTC5584IUF#PBF
30MHz~1.4GHz 9.9dB 5.4dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
Texas InstrumentsTHS770012IRGER
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85
MicrochipMSL1060AW
MSL1060 Series 1.1 MHz Current Mode Surface Mount LED Driver Module - QFN-24
MicrochipMSL1064AW
Led Drvr 72SEGMENT 5V 24-PIN TQFN Ep
Analog DevicesHMC686LP4E
Up/Down Conv Mixer 5V 1500MHz 24-Pin QFN Bulk
Analog DevicesMAX3518ETP+
IC VGAIN AMP 20TQFN / Variable Gain Amplifier IC CATV 20-TQFN (5x5)
Analog DevicesHMC542BLP4E
0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz
Analog DevicesHMC1010LP4ETR
0Hz~3.9GHz ±1dB -50dBm~10dBm General-purpose QFN-24-EP(4x4) RF Detectors ROHS

Descriptions

Descriptions of Analog Devices LTC5585IUF#PBF provided by its distributors.

400MHz~4GHz 12.7dB 2.4dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
4.75V~5.25V Quadrature 4.75V 400MHz 220mA 5.25V 4GHz 400MHz~4GHz QFN 4mm*4mm*750¦Ìm
QUADRATURE DEMOD, 700MHZ - 3GHZ, 24QFN; Frequency Range:700MHz to 3GHz; RF Type:LTE, W-CDMA, TD-SCDMA; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC5585IUF#PBF.
  • LTC5585IUFPBF