Analog Devices LTC5584IUF#PBF

30MHz~1.4GHz 9.9dB 5.4dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC5584IUF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Component Distributors Inc.

Inventory History

3 month trend:
-12.33%

CAD Models

Download Analog Devices LTC5584IUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC5584IUF#PBF.

Related Parts

Texas InstrumentsTHS770012IRGET
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85
Texas InstrumentsTHS770006IRGER
High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85
Texas InstrumentsTHS770012IRGER
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85
Analog DevicesLTC5585IUF#PBF
400MHz~4GHz 13.5dB 2dB QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
Analog DevicesHMC686LP4E
Up/Down Conv Mixer 5V 1500MHz 24-Pin QFN Bulk
MicrochipMSL1060AW
MSL1060 Series 1.1 MHz Current Mode Surface Mount LED Driver Module - QFN-24
IC, TXRX, OTG USB, 24QFN; Logic Device Type:Transceiver; Supply Voltage Min:3V;
NXP SemiconductorsMC9S08SH8CFK
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 24-Pin QFN EP Tray
NXP SemiconductorsMC34845CEPR2
LED Backlight Driver, 6 Channel with Integrated Power Supply,QFN 24, Reel
NXP SemiconductorsMPC17511EP
H-Bridge, Low Voltage, DC Brushed Motor Driver, 2-6.8V, 3.0A, 200kHz, QFN 24, Tray
MicrochipATA8743-PXQW
8-BIT FLASH 0.128 MHz RISC MICROCONTROLLER QCC24
MicrochipPIC16F77-I/ML
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin QFN EP Tray

Descriptions

Descriptions of Analog Devices LTC5584IUF#PBF provided by its distributors.

30MHz~1.4GHz 9.9dB 5.4dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
5.5V Quadrature 4.75V 30MHz 220mA 5.25V 1.4GHz 30MHz~1.4GHz QFN 4mm*4mm*750¦Ìm
DEMODULATOR, QUAD, 30MHZ-1.4GHZ, QFN-24; Frequency Min:30MHz; Frequency Max:1.4GHz; RF Type:LTE, W-CDMA, TD-SCDMA; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +105°C;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC5584IUFPBF