Microchip MIC2555-1YML-TR

IC, TXRX, OTG USB, 24QFN; Logic Device Type: Transceiver; Supply Voltage Min: 3V;
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2555-1YML-TR.

Microchip

Datasheet34 pages7 years ago

SHENGYU ELECTRONICS

Electro Sonic

CAD Models

Download Microchip MIC2555-1YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-11
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Hi-Speed USB Transceiver with 1.8V ULPI Interface - 19.2MHz Reference Clock
QFN-24 Interface - Specialized ROHS
NXP SemiconductorsSGTL5000XNLA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
QFN-24 Interface - Specialized ROHS
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R
MIC2555 Series 4.5 V 400 kbps Surface Mount USB - OTG Transceiver - MLF-24
Quad Receiver RS-422/RS-485 24-Pin QFN EP Tube
Analog DevicesMAX7312ATG+T
MAX7312 Series 5.5 V 400 kHz 120 uA 16-Bit I/O Surface Mount I2C-Bus - TQFN-24

Descriptions

Descriptions of Microchip MIC2555-1YML-TR provided by its distributors.

IC, TXRX, OTG USB, 24QFN; Logic Device Type:Transceiver; Supply Voltage Min:3V;
MIC2555 Series 4.5 V 400 kbps Surface Mount USB - OTG Transceiver - MLF-24
USB Transceiver 1TR 400Kbps Automotive 24-Pin QFN EP T/R
IC TRANSCEIVER HALF 1/1 24MLF 1/1 Transceiver Half USB 2.0 24-MLF® (4x4)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2555-1YML TR