Analog Devices LTC489CSW#PBF

Interface IC quad receiver RS-422/RS-485, LTC489CSW#PBF, SOIC-16
$ 9.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC489CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Burklin Elektronik

Component Distributors Inc.

element14

Inventory History

3 month trend:
-2.24%

CAD Models

Download Analog Devices LTC489CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.258
$ 11.97
$ 11.97
Stock
147,436
122,857
122,857
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
4
4
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN65LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
Analog DevicesMAX3292ESD+
RS-485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication
Analog DevicesMAX3292CSD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Analog DevicesMAX491CSD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC489CSW#PBF provided by its distributors.

Interface IC quad receiver RS-422/RS-485, LTC489CSW#PBF, SOIC-16
Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16
SOIC16 QUAD LOW PWR RS485 RECE
RS485 Driver IC; Transceiver Type:RS485; Data Rate Max:10Gbps; Supply Current:10mA; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:16-SOL; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC489CSWPBF