Analog Devices LTC487CSW#PBF

Quad Transmitter RS-422/RS-485 16-Pin SOIC W Tube
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC487CSW#PBF.

Linear Technology

Datasheet12 pages15 years ago
Technical Drawing1 page20 years ago

Analog Devices

Component Distributors Inc.

element14

Arrow Electronics

Inventory History

3 month trend:
-9.27%

CAD Models

Download Analog Devices LTC487CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.72
$ 4.29
$ 4.29
Stock
200,987
302,656
302,656
Authorized Distributors
6
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
4
-
-
Number of Receivers
-
-
-
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Analog DevicesLTC489ISW#PBF
Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX3045BESE+
Hot-Swap Capable Inputs Eliminate Erroneous Data Transmission During Circuit Initialization
Analog DevicesMAX3042BESE+
Quad Transmitter RS-422/RS-485 16-Pin SOIC N / IC RS485/422 TRANS QUAD 16-SOIC
Analog DevicesMAX3045BCSE+
Hot-Swap Capable Inputs Eliminate Erroneous Data Transmission During Circuit Initialization
Texas InstrumentsSN75LBC174A16DW
EAR99 75LBC174 Tube RS422RS485 interface transceiver 5V 23mA 420.395078mg 11ns

Descriptions

Descriptions of Analog Devices LTC487CSW#PBF provided by its distributors.

Quad Transmitter RS-422/RS-485 16-Pin SOIC W Tube
R-PDSO-G16 LTC487 Tube RS422RS485 interface driver 1.5V 0.000002A 10.299mm 50ns
SO-16-300mil RS-485/RS-422 ICs ROHS
IC, DRIVER, QUAD, LP, RS485, 16SOIC
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
RS485 Driver IC; Transceiver Type:RS485; Data Rate Max:10Gbps; Supply Current:200mA; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:16-SOL; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC487CSWPBF