Analog Devices LTC4413EDD#TRPBF

LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm × 3mm DFN
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4413EDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+1.72%

CAD Models

Download Analog Devices LTC4413EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.08
$ 4.58
Stock
288,775
331,776
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
10
10
Max Output Current
2.6 A
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4413EDD#TRPBF.

Related Parts

Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
NXP SemiconductorsPCF85063ATL/1,118
Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, 900 mV to 5.5 V, HXSON-10
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
NXP SemiconductorsPCF85063BTL/1,118
Tiny Real-Time Clock/calendar with alarm function and SPI bus RoHS Compliant: Yes
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices LTC4413EDD#TRPBF provided by its distributors.

LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm × 3mm DFN
IDEAL DIODE CONTROLLER, DFN-10; Available until stocks are exhausted
Dp-Power Controller Dual Ideal Diodes (Diode Oring) In Lead Free
DUAL 2.6 A, 2.5 V TO 5.5 V, IDEAL DIODES IN 3 MM X 3 MM DFN Analog Circuit, 1 Func, CMOS, PDSO10
2.5V~5.5V 2.6A DFN-10(3x3) Power Distribution Switches ROHS
25¦ÌA 2.5V 2.5V 5.5V 5.5V / DFN 3mm*3mm*750¦Ìm
DFN10 DUAL IDEAL DIOS DIO ORIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4413EDDTRPBF