Analog Devices LTC4365CDDB#TRMPBF

Overvoltage, Undervoltage and Reverse Supply Protection Controller
$ 2.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4365CDDB#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
+14.32%

CAD Models

Download Analog Devices LTC4365CDDB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.935
$ 3.04
$ 3.04
Stock
406,277
267,352
267,352
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Operating Supply Current
125 µA
125 µA
125 µA
Operating Supply Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4365CDDB#TRMPBF.

Related Parts

Analog DevicesLTC2912HDDB-1#TRMPBF
IC SUPERVISOR 1 CHANNEL 8DFN / Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Analog DevicesLTC2905IDDB#TRMPBF
VOLTAGE DETECTOR, DFN-EP-8, 85DEG C; Available until stocks are exhausted
Analog DevicesLTC2904CDDB#TRMPBF
Processor Supervisor 2 Active Low/Open Drain 8-Pin DFN EP T/R
Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.02 V

Descriptions

Descriptions of Analog Devices LTC4365CDDB#TRMPBF provided by its distributors.

Overvoltage, Undervoltage and Reverse Supply Protection Controller
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
Over Voltage ProtectionController 8-Pin DFN EP T/R
DFN-8(2x3) Surge Protection Devices (SPDs) ROHS
Overvoltage, Undervoltage & Re
HOT-SWAP CTRL, 0 TO 70DEG C, DFN-8;
DFN8 UV OV+REVERSE SUPPLY PROT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4365CDDBTRMPBF