Analog Devices LTC4355IDE#TRPBF

Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors
$ 6.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4355IDE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-21.10%

CAD Models

Download Analog Devices LTC4355IDE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.293
$ 5.279
$ 5.279
Stock
280,362
170,400
170,400
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
DFN
-
-
Mount
-
-
-
Operating Supply Current
2 mA
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4355IDE#TRPBF.

Related Parts

Analog DevicesLT3032IDE-5#PBF
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
Analog DevicesDS4404N+
D/A Converter, 1 Func, Serial Input Loading, PDSO14
Analog DevicesLT1397HDE#PBF
Op Amp Quad High Speed Amplifier ±6V/12V Automotive 14-Pin DFN EP Tube
Analog DevicesDS4402N+
D/A Converter, 1 Func, Serial Input Loading, PDSO14
Analog DevicesLTC4088EDE-2#PBF
LTC4088-1/-2 - High Efficiency Battery Charger/USB Power Manager with Regulated Output Voltage
Analog DevicesDS1842N+
DS1842 Combines with DS1843 to Improve Integration and Lower Cost in APD Biasing

Descriptions

Descriptions of Analog Devices LTC4355IDE#TRPBF provided by its distributors.

Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO14
DFN-14(3x4) Power Management Specialized - PMIC ROHS
OR Controller N-Channel Dual 14-Pin DFN EP T/R
Ic,Voltage Switch Power Controller,Llcc,14Pin
Professional Power Management (PMIC)
DIODE-OR CONTROLLER IC, -40 TO 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4355IDETRPBF