Analog Devices LTC4352CDD#PBF

OR Controller N-Channel Single Automotive 12-Pin DFN EP Tube / IC OR CTRLR N+1 12DFN
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4352CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Augswan

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4352CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 5.175
$ 5.175
Stock
194,419
701,734
701,734
Authorized Distributors
5
6
6
Case/Package
-
DFN
DFN
Number of Pins
12
12
12
Max Output Current
200 µA
1.5 A
1.5 A
Min Input Voltage
-
-
-
Max Input Voltage
18 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
24 V
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4352CDD#PBF.

Related Parts

Analog DevicesLTC4352IDD#PBF
OR Controller N-Channel Single Automotive 12-Pin DFN EP Tube / IC OR CTRLR N+1 12DFN
MicrochipMIC2267YML-TR
MIC2267 Series 3 - 5 Vin 400 kHz - 1.5 Mhz 2 Synchronous Buck Regulator - MLF-12
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices LTC4352CDD#PBF provided by its distributors.

OR Controller N-Channel Single Automotive 12-Pin DFN EP Tube / IC OR CTRLR N+1 12DFN
Low Voltage Ideal Diode Controller with Monitoring
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO12
L V Ideal Diode Cntr w/ Mon in
1.4mA 5V 2.9V 7.5V 18V , DFN 3mm*3mm*750¦Ìm
MOSFET DRVR 1.5A 1-OUT 12-Pin DFN EP
DFN12 LOW VOLT IDEAL DIO CONTR
DIODE CONTROLLER, LO VOLTAGE, 12DFN; Controller Type:Low Voltage; Voltage, Input Max:18V; Voltage, Output Max:24V; Max Output Current:200µA; Output Type:Voltage; Voltage, Supply Min:2.9V; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:DFN; No. of Pins:12; Operating Temperature Range:0°C to +70°C; Base Number:4352

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4352CDD-PBF
  • LTC4352CDDPBF